Image for 3090-330K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090-330K

DigiKey Part Number
3090-330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3090-330K
Description
FIXED IND 33NH 640MA 185 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Inductor 640 mA 185mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
185mOhm Max
Mfr
Q @ Freq
40 @ 50MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.050" (1.27mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,74567 €9.745,67 €
Manufacturers Standard Package
Unit Price without VAT:9,74567 €
Unit Price with VAT:11,59735 €