Image for 3090-272K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090-272K

DigiKey Part Number
3090-272K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3090-272K
Description
FIXED IND 2.7UH 225MA 1.5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 225 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.050" (1.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,01003 €8.010,03 €
Manufacturers Standard Package
Unit Price without VAT:8,01003 €
Unit Price with VAT:9,53194 €