
3090-272F | |
|---|---|
DigiKey Part Number | 3090-272F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3090-272F |
Description | FIXED IND 2.7UH 225MA 1.5 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 225 mA 1.5Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 25 @ 7.9MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.050" (1.27mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 39,29985 € | 78.599,70 € |
| Unit Price without VAT: | 39,29985 € |
|---|---|
| Unit Price with VAT: | 46,76682 € |

