Image for 3090-181K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090-181K

DigiKey Part Number
3090-181K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3090-181K
Description
FIXED IND 180NH 765MA 140 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 765 mA 140mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
32 @ 25MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.050" (1.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,01003 €8.010,03 €
Manufacturers Standard Package
Unit Price without VAT:8,01003 €
Unit Price with VAT:9,53194 €