Image for 2890R-14F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2890R-14F

DigiKey Part Number
2890R-14F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2890R-14F
Description
FIXED IND 5.6UH 760MA 745 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Molded Inductor 760 mA 745mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
745mOhm Max
Series
Q @ Freq
60 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
80MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±1%
Size / Dimension
0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,65618 €9.324,94 €
Manufacturers Standard Package
Unit Price without VAT:11,65618 €
Unit Price with VAT:13,87085 €