
2890R-03K | |
|---|---|
DigiKey Part Number | 2890R-03K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2890R-03K |
Description | FIXED IND 1.8UH 1.79A 135 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 1.79 A 135mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 60 @ 7.9MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25692 € | 2.256,92 € |
| Unit Price without VAT: | 2,25692 € |
|---|---|
| Unit Price with VAT: | 2,68573 € |

