
2890R-00K | |
|---|---|
DigiKey Part Number | 197-2890R-00KTR-ND - Tape & Reel (TR) 197-2890R-00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2890R-00K |
Description | FIXED IND 1.2UH 2.4A 75 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 2.4 A 75mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,02800 € | 40,28 € |
| 25 | 3,72600 € | 93,15 € |
| 50 | 3,51320 € | 175,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,91940 € | 291,94 € |
| 200 | 2,75305 € | 550,61 € |
| 300 | 2,66020 € | 798,06 € |
| 500 | 2,54786 € | 1.273,93 € |
| 700 | 2,47654 € | 1.733,58 € |
| 1.000 | 2,40314 € | 2.403,14 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

