Image for 2890-34K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2890-34K

DigiKey Part Number
2890-34K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2890-34K
Description
FIXED IND 39UH 550MA 650 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Molded Inductor 550 mA 650mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
650mOhm Max
Series
Q @ Freq
55 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,76793 €2.767,93 €
Manufacturers Standard Package
Unit Price without VAT:2,76793 €
Unit Price with VAT:3,29384 €