
2890-32K | |
|---|---|
DigiKey Part Number | 2890-32K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2890-32K |
Description | FIXED IND 33UH 595MA 550 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 595 mA 550mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 19MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76793 € | 2.767,93 € |
| Unit Price without VAT: | 2,76793 € |
|---|---|
| Unit Price with VAT: | 3,29384 € |

