Image for 2890-32F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2890-32F

DigiKey Part Number
2890-32F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2890-32F
Description
FIXED IND 33UH 595MA 550 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Molded Inductor 595 mA 550mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
60 @ 2.5MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,50425 €7.603,40 €
Manufacturers Standard Package
Unit Price without VAT:9,50425 €
Unit Price with VAT:11,31006 €