
2890-16F | |
|---|---|
DigiKey Part Number | 2890-16F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2890-16F |
Description | FIXED IND 6.8UH 640MA 1.05 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 640 mA 1.05Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.05Ohm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,56365 € | 9.250,92 € |
| Unit Price without VAT: | 11,56365 € |
|---|---|
| Unit Price with VAT: | 13,76074 € |

