
2890-08K | |
|---|---|
DigiKey Part Number | 2890-08K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2890-08K |
Description | FIXED IND 3.3UH 1.19A 305 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 1.19 A 305mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 305mOhm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74596 € | 2.745,96 € |
| Unit Price without VAT: | 2,74596 € |
|---|---|
| Unit Price with VAT: | 3,26769 € |

