
2890-00G | |
|---|---|
DigiKey Part Number | 2890-00G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2890-00G |
Description | FIXED IND 1.2UH 2.4A 75 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 2.4 A 75mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,67241 € | 6.937,93 € |
| Unit Price without VAT: | 8,67241 € |
|---|---|
| Unit Price with VAT: | 10,32017 € |

