
2727R-20J | |
|---|---|
DigiKey Part Number | 2727R-20J-ND |
Manufacturer | |
Manufacturer Product Number | 2727R-20J |
Description | FIXED IND 390UH 93MA 22 OHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 93 mA 22Ohm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22Ohm Max |
Series | Q @ Freq 55 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 3.9MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±5% | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,34640 € | 3.817,32 € |
| Unit Price without VAT: | 76,34640 € |
|---|---|
| Unit Price with VAT: | 90,85222 € |

