
2727R-16H | |
|---|---|
DigiKey Part Number | 2727R-16H-ND |
Manufacturer | |
Manufacturer Product Number | 2727R-16H |
Description | FIXED IND 180UH 105MA 17 OHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Toroidal Inductor 105 mA 17Ohm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 45 @ 790kHz | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.06mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,70220 € | 3.735,11 € |
| Unit Price without VAT: | 74,70220 € |
|---|---|
| Unit Price with VAT: | 88,89562 € |

