
2727R-13F | |
|---|---|
DigiKey Part Number | 2727R-13F-ND |
Manufacturer | |
Manufacturer Product Number | 2727R-13F |
Description | FIXED IND 100UH 140MA 9.7 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 140 mA 9.7Ohm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.7Ohm Max |
Series | Q @ Freq 80 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 9.1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±1% | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 212,08140 € | 10.604,07 € |
| Unit Price without VAT: | 212,08140 € |
|---|---|
| Unit Price with VAT: | 252,37687 € |

