
2727R-04G | |
|---|---|
DigiKey Part Number | 2727R-04G-ND |
Manufacturer | |
Manufacturer Product Number | 2727R-04G |
Description | FIXED IND 18UH 320MA 1.9 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 320 mA 1.9Ohm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Q @ Freq 80 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±2% | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 152,69780 € | 7.634,89 € |
| Unit Price without VAT: | 152,69780 € |
|---|---|
| Unit Price with VAT: | 181,71038 € |

