
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.06mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,25160 € | 3.112,58 € |
| Unit Price without VAT: | 62,25160 € |
|---|---|
| Unit Price with VAT: | 74,07940 € |

