220 µH Unshielded Toroidal Inductor 96 mA 20Ohm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2727-17G

DigiKey Part Number
2727-17G-ND
Manufacturer
Manufacturer Product Number
2727-17G
Description
FIXED IND 220UH 96MA 20 OHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 96 mA 20Ohm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20Ohm Max
Series
Q @ Freq
50 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
5.6MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±2%
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50152,69780 €7.634,89 €
Manufacturers Standard Package
Unit Price without VAT:152,69780 €
Unit Price with VAT:181,71038 €