180 µH Unshielded Toroidal Inductor 105 mA 17Ohm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2727-16J

DigiKey Part Number
2727-16J-ND
Manufacturer
Manufacturer Product Number
2727-16J
Description
FIXED IND 180UH 105MA 17 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Toroidal Inductor 105 mA 17Ohm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm Max
Q @ Freq
45 @ 790kHz
Frequency - Self Resonant
6.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.06mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5062,25160 €3.112,58 €
Manufacturers Standard Package
Unit Price without VAT:62,25160 €
Unit Price with VAT:74,07940 €