100 µH Unshielded Toroidal Inductor 140 mA 9.7Ohm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2727-13J

DigiKey Part Number
2727-13J-ND
Manufacturer
Manufacturer Product Number
2727-13J
Description
FIXED IND 100UH 140MA 9.7 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 140 mA 9.7Ohm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.7Ohm Max
Q @ Freq
80 @ 2.5MHz
Frequency - Self Resonant
9.1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.06mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5062,25160 €3.112,58 €
Manufacturers Standard Package
Unit Price without VAT:62,25160 €
Unit Price with VAT:74,07940 €