39 µH Unshielded Toroidal Inductor 220 mA 3.9Ohm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2727-08H

DigiKey Part Number
2727-08H-ND
Manufacturer
Manufacturer Product Number
2727-08H
Description
FIXED IND 39UH 220MA 3.9 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Toroidal Inductor 220 mA 3.9Ohm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.9Ohm Max
Series
Q @ Freq
80 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±3%
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5091,61600 €4.580,80 €
Manufacturers Standard Package
Unit Price without VAT:91,61600 €
Unit Price with VAT:109,02304 €