
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 80 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±5% | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,74040 € | 3.787,02 € |
| Unit Price without VAT: | 75,74040 € |
|---|---|
| Unit Price with VAT: | 90,13108 € |

