
2534R-66J | |
|---|---|
DigiKey Part Number | 2534R-66J-ND |
Manufacturer | |
Manufacturer Product Number | 2534R-66J |
Description | FIXED IND 56MH 19.5MA 430 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 mH Unshielded Molded Inductor 19.5 mA 430Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430Ohm Max | |
Q @ Freq | 40 @ 79kHz | |
Frequency - Self Resonant | 170kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 0.345" (8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,53820 € | 1.026,91 € |
| Unit Price without VAT: | 20,53820 € |
|---|---|
| Unit Price with VAT: | 24,44046 € |

