Image for 2534R-62H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534R-62H

DigiKey Part Number
2534R-62H-ND
Manufacturer
Manufacturer Product Number
2534R-62H
Description
FIXED IND 39MH 23MA 295 OHM TH
Customer Reference
Detailed Description
39 mH Unshielded Molded Inductor 23 mA 295Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
295Ohm Max
Series
Q @ Freq
40 @ 79kHz
Packaging
Bulk
Frequency - Self Resonant
200kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
79 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±3%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.