Image for 2534R-46J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534R-46J

DigiKey Part Number
2534R-46J-ND
Manufacturer
Manufacturer Product Number
2534R-46J
Description
FIXED IND 8.2MH 59MA 48 OHM TH
Customer Reference
Detailed Description
8.2 mH Unshielded Molded Inductor 59 mA 48Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
48Ohm Max
Series
Q @ Freq
65 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
470kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.