Image for 2534R-10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534R-10K

DigiKey Part Number
2534R-10K-ND
Manufacturer
Manufacturer Product Number
2534R-10K
Description
FIXED IND 270UH 229MA 3.2 OHM TH
Customer Reference
Detailed Description
270 µH Unshielded Molded Inductor 229 mA 3.2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.2Ohm Max
Series
Q @ Freq
95 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
2.3MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.