Image for 2534-76K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-76K

DigiKey Part Number
2534-76K-ND
Manufacturer
Manufacturer Product Number
2534-76K
Description
FIXED IND 150MH 12MA 1.1K OHM TH
Customer Reference
Detailed Description
150 mH Unshielded Molded Inductor 12 mA 1.1kOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.1kOhm Max
Series
Q @ Freq
25 @ 50kHz
Packaging
Bulk
Frequency - Self Resonant
100kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
50 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.