Image for 2534-74J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-74J

DigiKey Part Number
2534-74J-ND
Manufacturer
Manufacturer Product Number
2534-74J
Description
FIXED IND 120MH 13.5MA 900 OHM
Customer Reference
Detailed Description
120 mH Unshielded Molded Inductor 13.5 mA 900Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
900Ohm Max
Series
Q @ Freq
30 @ 50kHz
Packaging
Bulk
Frequency - Self Resonant
110kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
50 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.