
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 605Ohm Max |
Series | Q @ Freq 30 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 140kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.250" Dia (6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.345" (8.76mm) |

