
2534-66J | |
|---|---|
DigiKey Part Number | 2534-66J-ND |
Manufacturer | |
Manufacturer Product Number | 2534-66J |
Description | FIXED IND 56MH 19.5MA 430 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 mH Unshielded Molded Inductor 19.5 mA 430Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430Ohm Max |
Series | Q @ Freq 40 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 170kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.250" Dia (6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.345" (8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,22800 € | 1.311,40 € |
| Unit Price without VAT: | 26,22800 € |
|---|---|
| Unit Price with VAT: | 31,21132 € |

