Image for 2534-56J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-56J

DigiKey Part Number
2534-56J-ND
Manufacturer
Manufacturer Product Number
2534-56J
Description
FIXED IND 22MH 34MA 145 OHM TH
Customer Reference
Detailed Description
22 mH Unshielded Molded Inductor 34 mA 145Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
145Ohm Max
Q @ Freq
45 @ 79kHz
Frequency - Self Resonant
250kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.345" (8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.