Image for 2534-48J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-48J

DigiKey Part Number
2534-48J-ND
Manufacturer
Manufacturer Product Number
2534-48J
Description
FIXED IND 10MH 58MA 51 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Molded Inductor 58 mA 51Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
51Ohm Max
Series
Q @ Freq
45 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
420kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.