Image for 2534-44K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-44K

DigiKey Part Number
2534-44K-ND
Manufacturer
Manufacturer Product Number
2534-44K
Description
FIXED IND 6.8MH 61MA 45 OHM TH
Customer Reference
Detailed Description
6.8 mH Unshielded Molded Inductor 61 mA 45Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
45Ohm Max
Series
Q @ Freq
75 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
500kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.