Image for 2534-34K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-34K

DigiKey Part Number
2534-34K-ND
Manufacturer
Manufacturer Product Number
2534-34K
Description
FIXED IND 2.7MH 90MA 20 OHM TH
Customer Reference
Detailed Description
2.7 mH Unshielded Molded Inductor 90 mA 20Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20Ohm Max
Series
Q @ Freq
90 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
860kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.