Image for 2534-30K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-30K

DigiKey Part Number
2534-30K-ND
Manufacturer
Manufacturer Product Number
2534-30K
Description
FIXED IND 1.8MH 110MA 14 OHM TH
Customer Reference
Detailed Description
1.8 mH Unshielded Molded Inductor 110 mA 14Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
14Ohm Max
Series
Q @ Freq
90 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
1.1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.