1.5 mH Unshielded Molded Inductor 118 mA 12Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-28K

DigiKey Part Number
2534-28K-ND
Manufacturer
Manufacturer Product Number
2534-28K
Description
FIXED IND 1.5MH 118MA 12 OHM TH
Customer Reference
Detailed Description
1.5 mH Unshielded Molded Inductor 118 mA 12Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
90 @ 250kHz
Frequency - Self Resonant
1.15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.345" (8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.