Image for 2534-24J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-24J

DigiKey Part Number
2534-24J-ND
Manufacturer
Manufacturer Product Number
2534-24J
Description
FIXED IND 1MH 160MA 6.4 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Molded Inductor 160 mA 6.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
1.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.345" (8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.