Image for 2534-20K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-20K

DigiKey Part Number
2534-20K-ND
Manufacturer
Manufacturer Product Number
2534-20K
Description
FIXED IND 680UH 175MA 5.4 OHM TH
Customer Reference
Detailed Description
680 µH Unshielded Molded Inductor 175 mA 5.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5.4Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
1.7MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.250" Dia (6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.