Image for 2534-12H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534-12H

DigiKey Part Number
2534-12H-ND
Manufacturer
Manufacturer Product Number
2534-12H
Description
FIXED IND 330UH 220MA 3.4 OHM TH
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 220 mA 3.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.4Ohm Max
Q @ Freq
90 @ 790kHz
Frequency - Self Resonant
2.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.345" (8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.