Image for 2512R-823K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512R-823K

DigiKey Part Number
2512R-823K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512R-823K
Description
FIXED IND 82UH 278MA 5.6 OHM SMD
Customer Reference
Detailed Description
82 µH Unshielded Inductor 278 mA 5.6Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
209mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.6Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±10%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.