Image for 2512R-472F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512R-472F

DigiKey Part Number
2512R-472F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512R-472F
Description
FIXED IND 4.7UH 636MA 1 OHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 636 mA 1Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
477mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±1%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.