Image for 2512R-122K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512R-122K

DigiKey Part Number
2512R-122K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512R-122K
Description
FIXED IND 1.2UH 1.39A 210 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 1.39 A 210mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.04A
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.