Similar

2512R-102K | |
|---|---|
DigiKey Part Number | 197-2512R-102KTR-ND - Tape & Reel (TR) 197-2512R-102KCT-ND - Cut Tape (CT) 197-2512R-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512R-102K |
Description | FIXED IND 1UH 1.64A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.64 A 150mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.255" L x 0.105" W (6.48mm x 2.67mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |


