Image for 2512R-102G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512R-102G

DigiKey Part Number
2512R-102G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512R-102G
Description
FIXED IND 1UH 1.64A 150 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Inductor 1.64 A 150mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.23A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.