Image for 2512-683K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512-683K

DigiKey Part Number
2512-683K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512-683K
Description
FIXED IND 68UH 281MA 5.1 OHM SMD
Customer Reference
Detailed Description
68 µH Unshielded Inductor 281 mA 5.1Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5.1Ohm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.5 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Supplier Device Package
2-SMD
Tolerance
±10%
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Current - Saturation (Isat)
211mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.