Image for 2512-182H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512-182H

DigiKey Part Number
2512-182H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512-182H
Description
FIXED IND 1.8UH 1.18A 290 MOHM
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 1.18 A 290mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
290mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
7.9 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Supplier Device Package
2-SMD
Tolerance
±3%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Current - Saturation (Isat)
890mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.