
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.5 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±1% | Size / Dimension 0.255" L x 0.105" W (6.48mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Current - Saturation (Isat) 195mA |

