1 mH Unshielded Inductor 20 mA 108Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510R-96K

DigiKey Part Number
197-2510R-96KTR-ND - Tape & Reel (TR)
197-2510R-96KCT-ND - Cut Tape (CT)
197-2510R-96KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2510R-96K
Description
FIXED IND 1MH 20MA 108 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 20 mA 108Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
108Ohm Max
Mfr
Q @ Freq
15 @ 790kHz
Series
Frequency - Self Resonant
2.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±10%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,52800 €25,28 €
252,33920 €58,48 €
502,20540 €110,27 €
1002,07950 €207,95 €
2501,96876 €492,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,75348 €1.315,11 €
1.5001,65387 €2.480,80 €
2.2501,60846 €3.619,03 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €