
2510R-74K | |
|---|---|
DigiKey Part Number | 2510R-74K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510R-74K |
Description | FIXED IND 120UH 52MA 17 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Inductor 52 mA 17Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 15 @ 790kHz |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.255" L x 0.105" W (6.48mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,96589 € | 1.474,42 € |
| Unit Price without VAT: | 1,96589 € |
|---|---|
| Unit Price with VAT: | 2,33941 € |

